| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 24(Typ) |
| Maximum Fall Time (ns) | 7.2(Typ) |
| Maximum Propagation Delay Time (ns) | 26(Typ) |
| Input Logic Compatibility | TTL|14(Max) |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 12.6 |
| Typical Input Low Threshold Voltage (V) | 0.8(Max) |
| Typical Input High Threshold Voltage (V) | 2.4(Min) |
| Peak Output Current (A) | 7.6(Typ) |
| Output Resistance (Ohm) | 1.14 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |