| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Headphone |
| Amplifier Type | Class-AB |
| THDN | 0.01%@16Ohm@60mW|0.007%@32Ohm@50mW |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Minimum Single Supply Voltage (V) | 1.6 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 4.5 |
| Maximum Quiescent Current (mA) | 5.5@3V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 0.095x2@16Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 1.62 |
| Package Length | 1.62 |
| PCB changed | 14 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| Pin Count | 14 |
| Lead Shape | Ball |