| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.03%@8Ohm@200mW |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Minimum Single Supply Voltage (V) | 2.4 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 3.9@5V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 2.6x1@4Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 1.54 |
| Package Length | 1.56 |
| PCB changed | 9 |
| Supplier Package | Micro SMD |
| Pin Count | 9 |