Texas InstrumentsLM46001QPWPRQ1Convertitore da DC a DC e chip regolatore di commutazione

Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 1A 16-Pin HTSSOP EP T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this step down LM46001QPWPRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.5 V that does not exceed 60 V. With an adjustable output that has a voltage of 1 to 28 V, this is power management at its best. This part offers a switching frequency of 200 to 2200 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

6.000 pezzi: disponibili per la spedizione 3 domani

    Total$9,010.00Price for 2000

    • (2000)

      disponibili per la spedizione 3 domani

      Ships from:
      Hong Kong
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 6.000 pezzi
      • Price: $4.505

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.