Texas InstrumentsLM4040D20IDBZTRiferimenti tensione

V-Ref Fixed 2.048V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040D20IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.048 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. A load regulation of 8mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

250 pezzi: disponibili per la spedizione 2 domani

    Total$153.83Price for 250

    • (250)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2225+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Thailandia
      • In Stock: 250 pezzi
      • Price: $0.6153

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.