| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 0.6 | |
| 0.5 to 5 | |
| CMOS/TTL | |
| ±16|32 | |
| 5@30V | |
| 3 | |
| 32 | |
| ±16 | |
| 106.02 | |
| 90 to 110 | |
| 0.205@5V | |
| 40@15V | |
| 1@5V | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Perform tests on the amplifier in various conditions and configurations with the hardware and software tools in this LM392DR2G OP amp circuits from ON Semiconductor. Manipulate signals with this LM392DR2G preamplifier manufactured from ON Semiconductor. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.