Texas InstrumentsLM385BLP-2-5Riferimenti tensione

V-Ref Fixed 2.5V 20mA 3-Pin TO-92 Bulk

Even in the event of large power supply variations, this LM385BLP-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 1.5%. This voltage reference circuit supports shunt topology. By operating at a load regulation of 20mV you can provide a constant voltage at your output. This product comes packaged in bulk, so the parts will be stored loosely. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

2.000 pezzi: disponibili per la spedizione 3 domani

    Total$366.90Price for 1000

    • (1000)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      +
      Manufacturer Lead Time:
      12 settimane
      • In Stock: 2.000 pezzi
      • Price: $0.3669

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.