| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM360M | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 1 | |
| No | |
| 0.014 | |
| 0.0003 to 0.05 | |
| 130(Typ) | |
| Complementary TTL | |
| ±6.5 | |
| 5@0C to 70C | |
| ±6.5 | |
| 20@0C to 70C | |
| 32@6.5V/-16@-6.5V@-55C to 125C | |
| 20(Max) | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Easily compare input currents and voltages in your electronic circuit design with the addition of this LM360M comparator circuit from Texas Instruments. It has a complementary output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±6.5 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

