STMicroelectronicsLM358AWSTAmplificatori OP
Op Amp Dual Low Power Amplifier 30V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 3@5V | |
| 3 | |
| 30 | |
| 0.01@5V | |
| 0.05@5V | |
| 1.2@5V@0C to 70C | |
| 40@15V | |
| Single | |
| 500 | |
| 0.6@15V | |
| 55@30V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LM358AWST OP amp from STMicroelectronics produces a large amount of gain. Its maximum power dissipation is 500 mW. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply. This device is made with bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

