| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Boost|Buck|Flyback|Push-Pull |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 350(Typ) |
| Maximum Duty Cycle (%) | 49(Typ) |
| Rise Time (ns) | 200 |
| Output Current (mA) | 200(Max) |
| Fall Time (ns) | 100 |
| Output Voltage (V) | 60 |
| Operating Supply Voltage Range (V) | 40(Max) |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Power Dissipation (mW) | 1000 |
| Adjustable Output | Yes |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |