| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.6 to 5.5 |
| Maximum Output Current (A) | 10 |
| Maximum Switching Frequency (kHz) | 550 |
| Minimum Input Voltage (V) | 2.9 |
| Maximum Input Voltage (V) | 18 |
| Operating Supply Voltage Range (V) | 2.9 to 18 |
| Maximum Supply Current (mA) | 1.8(Typ) |
| Typical Quiescent Current (mA) | 0.033 |
| Minimum Switching Frequency (kHz) | 450 |
| Typical Switching Frequency (kHz) | 500 |
| Synchronous Rectifier | Yes |
| Synchronous Clock | Yes |
| Control Method | PWM |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |