| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2600 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 2.5 to 45 |
| Maximum Output Current (A) | 0.6 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 50 |
| Operating Supply Voltage Range (V) | 4.5 to 50 |
| Typical Switch Current (A) | 0.64 |
| Typical Quiescent Current (uA) | 2200 |
| Maximum ESD Protection Voltage (kV) | 2@HBM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 1.84(Max) |
| Package Length | 2.06(Max) |
| PCB changed | 12 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 12 |
| Lead Shape | Ball |