| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Voltage Amplifier |
| Manufacturer Type | High Voltage Amplifier |
| Number of Channels per Chip | 4 |
| Maximum Input Offset Voltage (mV) | 3@36V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.004@36V |
| Maximum Input Bias Current (uA) | 0.035@36V |
| Typical Output Current (mA) | 30@15V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.5@36V |
| Typical Input Noise Voltage Density (nV/rtHz) | 35@36V |
| Typical Voltage Gain (dB) | 100 |
| Minimum PSRR (dB) | 65 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 1.2 |
| Typical Settling Time (ns) | 4000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |