| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Adjustable |
| Output Voltage (V) | 1.25 to 32 |
| Maximum Output Current (A) | 0.1 |
| Minimum Input Voltage (V) | 3.75 |
| Maximum Input Voltage (V) | 38 |
| Maximum Dropout Voltage @ Current (V) | 2.5@100mA |
| Reference Voltage (V) | 1.3 |
| Line Regulation | 0.02%V |
| Load Regulation | 0.5%(Typ) |
| Junction to Ambient | 97.1°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |