Bel Power SolutionsLM3040-9Alimentazione da CA a CC

AC/DC Power Supply Triple-OUT 5.1V/15V/15V 5A/0.6A/0.6A 50W 11-Pin

Power your device with direct current by using this LM3040-9 AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 1 V and maximum output power of 0.4 W. This part can handle a current up to 5 A. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This product comes packaged in bulk, so the parts will be stored loosely.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.