| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Up |
| Output Voltage (V) | 6 to 20 |
| Minimum Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 18 |
| Operating Supply Voltage Range (V) | -0.3 to 6 |
| Typical Quiescent Current (mA) | 0.001 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 2/4 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 2/4 |
| Typical Switching Frequency (kHz) | 400 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4 mm |
| Package Length | 2.7 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | WQFN |
| Pin Count | 10 |
| Lead Shape | No Lead |