| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2672M-ADJ | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 1.21 to 37 | |
| 1 | |
| 8 | |
| 40 | |
| 6.5 to 40 | |
| 2500 | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2672M-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 8 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.21 to 37 V, this is power management at its best. This converter is 90(typ) % efficient. You can operate this at a switching frequency of 260(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

