Texas InstrumentsLM2599T-ADJConvertitore da DC a DC e chip regolatore di commutazione

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.2V to 37V 3A 7-Pin(7+Tab) TO-220 Tube

Adjust the voltage level of your devices with this step down LM2599T-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. This converter is 73(typ) % efficient. It has a switching frequency of 173 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.