STMicroelectronicsLM258AYDTAmplificatori OP
Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 3@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.005 | |
| 28 | |
| 0.01@5V | |
| 0.02@5V | |
| 0.05@5V | |
| 1.2@5V@-40C to 105C | |
| 40@15V | |
| Single|Dual | |
| 0.6@15V | |
| 55@30V | |
| 15 | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.1 | |
| No | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier LM258AYDT OP amp from STMicroelectronics in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 channels per chip. This device is made with bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

