Texas InstrumentsLM239DComparatori

Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC Tube

With the addition of this LM239D comparator circuit from Texas Instruments your electronic circuit will perform much faster. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -25 °C to 85 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.