| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical Gain Bandwidth Product (MHz) | 5.5 |
| THDN | 0.015%@8Ohm@20W |
| Output Signal Type | Single |
| Output Type | 1-Channel Mono |
| Maximum Input Offset Voltage (mV) | 15 |
| Minimum Single Supply Voltage (V) | 16 |
| Typical Single Supply Voltage (V) | 18|24|28 |
| Maximum Single Supply Voltage (V) | 60 |
| Minimum Dual Supply Voltage (V) | ±8 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18|±24|±28 |
| Maximum Dual Supply Voltage (V) | ±30 |
| Maximum Input Bias Current (uA) | 2@±25V |
| Maximum Supply Current (mA) | 100@±25V |
| Power Supply Type | Single|Dual |
| Typical Output Power x Channels @ Load (W) | 25x1@8Ohm |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.16 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 5 |