| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 7.5 |
| Maximum Input Voltage (V) | 35 |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current (mA) | 6 |
| Junction to Ambient | 39°C/W |
| Junction to Case | 4°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 8.94(Max) |
| Package Width | 25.91(Max) |
| Package Length | 39.44(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |