| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 15 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 17.6 |
| Maximum Input Voltage (V) | 35 |
| Line Regulation | 150mV |
| Load Regulation | 150mV |
| Maximum Quiescent Current (mA) | 6 |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Diameter | 9.14 mm |
| Mounting | Through Hole |
| Package Height | 4.45 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |