| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Negative |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | -15 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | -25 |
| Maximum Input Voltage (V) | -40 |
| Line Regulation | 10mV |
| Load Regulation | 25mV |
| Maximum Quiescent Current (mA) | 4 |
| Maximum Power Dissipation (mW) | 2000 |
| Junction to Ambient | 191°C/W |
| Junction to Case | 29°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Diameter | 9.14 mm |
| Mounting | Through Hole |
| Package Height | 4.45 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |