| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Power Management Multi-Channel IC |
| Maximum Switching Frequency (kHz) | 2000(Typ) |
| Input Voltage (V) | 3 to 5.5 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.47 |
| Package Length | 2.47 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 25 |
| Lead Shape | Ball |