NichiconLLG2C392MELC50Condensatore alluminio

Cap Aluminum Lytic 3900uF 160V 20% (35 X 50mm) Snap-In 10mm 6A 2000h 85°C Bulk

Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LLG2C392MELC50 aluminum capacitor. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 2360@5Min μA. It has a tolerance of 20%. The LLG2C392MELC50 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm. Its capacitance value is 3900uF.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    29 settimane
    • Price: $6.723
    1. 1+$6.723
    2. 400+$6.656

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.