NichiconLKX2W151MESZ45Condensatore alluminio
Cap Aluminum Lytic 150uF 450V 20% (22 X 45mm) Snap-In 10mm 0.79A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 450VDC | |
| 0.79 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 45 | |
| 28 | |
| 0.8 |
This electrolytic LKX2W151MESZ45 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 150uF. The LKX2W151MESZ45 aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 22 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

