AmphenolLJTPQ00RT-21-41SConnettore circolare
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 54.521 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 39.67 | |
| 39.67 |
Use only the best subminiature cylindrical LJTPQ00RT-21-41S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 21-41. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 41 contacts that are plated with gold. It uses the crimp termination method. This product is 32.35 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

