AmphenolLJT07RE-15-35SConnettore circolare
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 37.648 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
Use only the best subminiature cylindrical LJT07RE-15-35S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 15-35. It has a straight body orientation. It uses the crimp termination method. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. This circular connector has an operating temperature of -65 to 200 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

