AmphenolLJT06RT-21-11S(023)-LCConnettore circolare

Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Use this subminiature cylindrical LJT06RT-21-11S(023)-LC connector from Amphenol to connect peripherals to your device. Its shell size is 21-11. This socket type connector has 11 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 41.27 mm.

45 pezzi: disponibili per la spedizione 5 domani

    Total$117.46Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 45 pezzi
      • Price: $117.46

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.