AmphenolLJT06RT-25-24S(023)Connettore circolare
Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Crimp | |
| 25-24 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 47.62 | |
| 30.96 |
This subminiature cylindrical LJT06RT-25-24S(023) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 24 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-24. It has a plug type gender. This product is 30.96 mm long with a diameter of 47.62 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

