AmphenolLJT00RT-17-6PConnettore circolare
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 26.535 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 33.32 | |
| 33.32 |
Make a solid connection with this subminiature cylindrical LJT00RT-17-6P connector from Amphenol. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

