NichiconLGY1V822MELB30Condensatore alluminio

Cap Aluminum Lytic 8200uF 35V 20% (30 X 30mm) Snap-In 10mm 2.4A 5000h 105°C Bulk

This electrolytic LGY1V822MELB30 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1600@5Min μA. The LGY1V822MELB30 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 8200uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 30 mm tall with a diameter of 30 mm.

Import TariffMay apply to this part

400 pezzi: Spedisce domani

    Total$4.82Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2545+
      Manufacturer Lead Time:
      27 settimane
      Country Of origin:
      Giappone
      • In Stock: 400 pezzi
      • Price: $4.816

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.