NichiconLGX2E821MELA45Condensatore alluminio
Cap Aluminum Lytic 820uF 250V 20% (25 X 45mm) Snap-In 10mm 2.15A 5000h 105°C Bulk
Compliant | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Electrolytic | |
820uF | |
20% | |
250VDC | |
2.15 | |
1350@5Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Snap-In | |
2 | |
10 | |
25 X 45 | |
-25 | |
105 | |
Bulk | |
25 | |
45 | |
37 | |
0.8 |
Using this electrolytic LGX2E821MELA45 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1350@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGX2E821MELA45 aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 25 mm. Its capacitance value is 820uF. It has a tolerance of 20%.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.