NichiconLGU2E151MELYCondensatore alluminio
Cap Aluminum Lytic 150uF 250V 20% (20 X 25mm) Snap-In 10mm 0.79A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 250VDC | |
| 0.79 | |
| 580@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 20 | |
| 25 | |
| 12.3 | |
| 0.8 | |
| 1.5 | |
| ±2 |
This electrolytic LGU2E151MELY aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 150uF. It has a tolerance of 20%. Its leakage current is 580@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU2E151MELY aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 20 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.