NichiconLGU2D271MELZCondensatore alluminio
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 1.1A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.1 | |
| 690@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 25 | |
| 16.7 | |
| 0.8 |
By implementing this electrolytic LGU2D271MELZ aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 270uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 22 mm. Its leakage current is 690@5Min μA. The LGU2D271MELZ aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

