NichiconLGU2A152MELZCondensatore alluminio
Cap Aluminum Lytic 1500uF 100V 20% (22 X 45mm) Snap-In 10mm 1.99A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 100VDC | |
| Low | |
| 1.99 | |
| 1160@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 45 | |
| 28 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic LGU2A152MELZ electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2A152MELZ aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 22 mm. It has a tolerance of 20%. Its capacitance value is 1500uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1160@5Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

