NichiconLGU1H682MELACondensatore alluminio
Cap Aluminum Lytic 6800uF 50V 20% (25 X 45mm) Snap-In 10mm 3.37A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 50VDC | |
| Low | |
| 3.37 | |
| 1740@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 45 | |
| 37 | |
| 0.8 |
The pure aluminum anode on the electrolytic LGU1H682MELA electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1740@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 45 mm tall with a diameter of 25 mm. The LGU1H682MELA aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 6800uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

