NichiconLGN2G331MELA45Condensatore alluminio
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1.44A 3000h 105°C Bulk
Compliant | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Electrolytic | |
330uF | |
20% | |
400VDC | |
1.44 | |
1080@5Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Snap-In | |
2 | |
10 | |
25 X 45 | |
-25 | |
105 | |
Bulk | |
25 | |
45 | |
37 | |
0.8 |
This electrolytic LGN2G331MELA45 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1080@5Min μA. The LGN2G331MELA45 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 45 mm tall with a diameter of 25 mm.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.