EOS Power, IncLFWLT200-1004Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 48V 3.33(Convection)A/4.17(Forced Air)A 160W Medical 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.33(Convection)|4.17(Forced Air) | |
| 160 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 4242VDC | |
| 0.5% | |
| 2% | |
| 2.4 | |
| 47 to 63 | |
| ±1 | |
| 86(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -20 | |
| 70 | |
| 325 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

