EOS Power, IncLFVLT100-4002Alimentazione da CA a CC
AC/DC Power Supply Quad-OUT 5.1V/16V/-4.8V/-15.5V 12A/3A/0.8A/0.8A 100W 16-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5.1|16|-4.8|-15.5 | |
| 0.8|12|3 | |
| 100 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 0.3% | |
| 5%|1% | |
| 2 | |
| 47 to 63 | |
| ±2|±5 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%|3% | |
| No | |
| 0 | |
| 70 | |
| 250 | |
| Mounting | Screw |
| Package Height | 27.25 |
| Package Width | 77.2 |
| Package Length | 127 |
| PCB changed | 16 |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.