Lattice SemiconductorLFE5U-85F-8BG756CFPGA
FPGA LatticeECP5Family 84000Cells 1.1V 756-Pin CABGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP5 | |
| 40nm | |
| 365 | |
| 8 | |
| 1.1 | |
| Utilize LUT | |
| 84000 | |
| 156 (18x18) | |
| SRAM | |
| 3744 | |
| 208 | |
| 685056 | |
| 84000 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 8 | |
| 3.2Gbps | |
| 1.045 | |
| 1.155 | |
| 1.2 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 0.8(Min) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 756 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 756 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
