| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 2400 to 2690|5150 to 7125 |
| Maximum Low Band Insertion Loss (dB) | 0.8 |
| Maximum High Band Insertion Loss (dB) | 0.95 |
| Minimum Low Band Attenuation (dB) | 15 |
| Minimum High Band Attenuation (dB) | 19 |
| Maximum VSWR | 2.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Pin Count | 4 |