| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.60 |
| Automotive | No |
| PPAP | No |
| Process Technology | 28nm |
| User I/Os | 159 |
| Number of I/O Banks | 8 |
| Operating Supply Voltage (V) | 1 |
| Logic Elements | 100000 |
| Number of Multipliers | 156 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 3584 |
| Total Number of Block RAM | 7 |
| Maximum Distributed RAM Bits | 654336 |
| SERDES Channels | 4 |
| Device Logic Units | 100000 |
| Device Number of DLLs/PLLs | 4 |
| Dedicated DSP | 156 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Copy Protection | No |
| In-System Programmability | Yes |
| Speed Grade | 9 |
| Differential I/O Standards | LVTTL|LVCMOS |
| Single-Ended I/O Standards | LVTTL|LVCMOS |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Maximum Operating Supply Voltage (V) | 1.05 |
| I/O Voltage (V) | 1|1.2|1.35|1.8|2.5|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Tradename | CertusPro |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 256 |
| Supplier Package | FOWLP |
| Pin Count | 256 |