STMicroelectronicsLD1117AV33Linear Regulators
LDO Regulator Pos 3.3V 1.2A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| LD1117AV33 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 1.2(Typ) | |
| 10 | |
| 1.1@100mA|1.15@500mA|1.3@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 50°C/W | |
| 5°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LD1117AV33 linear regulator from STMicroelectronics to control your voltage levels! This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.2(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

