STMicroelectronicsLD1085D2M33RLinear Regulators
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) D2PAK/A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 30 | |
| 1.5@3A | |
| 6mV | |
| 15mV | |
| 10 | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK/A |
| 4 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LD1085D2M33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.3@3A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 15mV and line regulation of 6mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@3A V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

