TAIYO YUDENLCXNE2424MKT4R7MNGMontaggio superficie induttore
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.65A 0.36Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 0.65 | |
| 1.15 | |
| 0.36 | |
| 100K | |
| 45M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| Surface Mount | |
| 2.5 | |
| 1.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

