Artesyn / Advanced EnergyLCM300Q-TAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 14.5A 360W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14.5 | |
| 360 | |
| 90 | |
| 264 | |
| 127 | |
| 374 | |
| 2500VDC | |
| 2% | |
| 2% | |
| 5(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Yes | |
| 240mV | |
| Yes | |
| -40 | |
| 70 | |
| 800 | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 101.6 |
With this LCM300Q-T AC to DC power supply from Artesyn Embedded Power your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 310 W. This part's single output can handle a current up to 14.5 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

