Artesyn / Advanced EnergyLCM300N-T-4Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 15V 20A 310W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 20 | |
| 310 | |
| 90 | |
| 264 | |
| 127 | |
| 374 | |
| 2500VDC | |
| 2% | |
| 2% | |
| 5(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| Yes | |
| -40 | |
| 70 | |
| 800 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 101.6 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LCM300N-T-4 AC to DC power supply from Artesyn Embedded Power. It has a voltage of 15 V and maximum output power of 310 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

