Artesyn / Advanced EnergyLCC250-24U-4PAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 10.4A 250W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10.4 | |
| 250 | |
| 90 | |
| 115|230 | |
| 264 | |
| 127 | |
| 300 | |
| 3000VAC | |
| 3.4 | |
| 47 to 63 | |
| 14.6/-15 | |
| 91(Typ) | |
| No | |
| Stripped and Tinned | |
| Stripped and Tinned | |
| No | |
| 1% | |
| No | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 27.9 mm |
| Package Width | 101.4 mm |
| Package Length | 177.6 mm |
| PCB changed | 11 |
| 11 |
With this LCC250-24U-4P AC to DC power supply from Artesyn Embedded Power your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 250 W. This part's single output can handle a current up to 10.4 A. This part has a temperature range of -40 °C to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

